BZX84C4V3WHE3-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.08888
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.05333
Datasheet
Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOT-323
SOT 323

BZX84C4V3WHE3-TP

DigiKey Part Number
353-BZX84C4V3WHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V3WHE3-TP
Description
DIODE ZENER 4.3V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±6.98%
Mounting Type
Surface Mount
Power - Max
200 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B4V3W_R1_00001Panjit International Inc.03757-BZX84B4V3W_R1_00001TR-NDRM0.08888Parametric Equivalent
BZX84C4V3W_R1_00001Panjit International Inc.03757-BZX84C4V3W_R1_00001TR-NDRM0.05333Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20840RM625.20
6,000RM0.18652RM1,119.12
9,000RM0.17535RM1,578.15
15,000RM0.16280RM2,442.00
21,000RM0.15536RM3,262.56
30,000RM0.14812RM4,443.60
Manufacturers Standard Package
Unit Price without VAT:RM0.20840
Unit Price with VAT:RM0.22924