


BZX84C5V1HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C5V1HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C5V1HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C5V1HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1HE3-TP |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.54900 | RM5.49 |
| 100 | RM0.33930 | RM33.93 |
| 500 | RM0.24838 | RM124.19 |
| 1,000 | RM0.21887 | RM218.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18121 | RM543.63 |
| 6,000 | RM0.16219 | RM973.14 |
| 9,000 | RM0.15248 | RM1,372.32 |
| 15,000 | RM0.14156 | RM2,123.40 |
| 21,000 | RM0.13509 | RM2,836.89 |
| 30,000 | RM0.12880 | RM3,864.00 |
| 75,000 | RM0.11498 | RM8,623.50 |
| 150,000 | RM0.10644 | RM15,966.00 |
| 300,000 | RM0.09926 | RM29,778.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

