Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DAP202U-TP | |
|---|---|
DigiKey Part Number | 353-DAP202U-TP-ND |
Manufacturer | |
Manufacturer Product Number | DAP202U-TP |
Description | DIODE ARRAY GP 80V 100MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS300,LF | Toshiba Semiconductor and Storage | 2,775 | 1SS300LFCT-ND | RM0.75000 | Parametric Equivalent |
| DAP202FMFHT106 | Rohm Semiconductor | 480 | 846-DAP202FMFHT106CT-ND | RM1.46000 | Parametric Equivalent |
| DAP202FMT106 | Rohm Semiconductor | 43 | 846-DAP202FMT106CT-ND | RM1.38000 | Parametric Equivalent |
| DAP202UT106 | Rohm Semiconductor | 0 | DAP202UT106CT-ND | RM1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20787 | RM623.61 |
| Unit Price without VAT: | RM0.20787 |
|---|---|
| Unit Price with VAT: | RM0.22866 |




