


DTC113ZCA-TP | |
|---|---|
DigiKey Part Number | DTC113ZCA-TPMSTR-ND - Tape & Reel (TR) DTC113ZCA-TPMSCT-ND - Cut Tape (CT) DTC113ZCA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.31360 | RM31.36 |
| 500 | RM0.22900 | RM114.50 |
| 1,000 | RM0.20153 | RM201.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16654 | RM499.62 |
| 6,000 | RM0.14886 | RM893.16 |
| 9,000 | RM0.13983 | RM1,258.47 |
| 15,000 | RM0.12968 | RM1,945.20 |
| 21,000 | RM0.12366 | RM2,596.86 |
| 30,000 | RM0.11781 | RM3,534.30 |
| 75,000 | RM0.10496 | RM7,872.00 |
| 150,000 | RM0.09701 | RM14,551.50 |
| 300,000 | RM0.09033 | RM27,099.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

