Similar
Similar




DZ23C15-TP | |
|---|---|
DigiKey Part Number | DZ23C15-TPMSTR-ND - Tape & Reel (TR) DZ23C15-TPMSCT-ND - Cut Tape (CT) DZ23C15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C15-TP |
Description | DIODE ZENER ARRAY 15V SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.43100 | RM4.31 |
| 100 | RM0.21330 | RM21.33 |
| 500 | RM0.20146 | RM100.73 |
| 1,000 | RM0.18960 | RM189.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16985 | RM509.55 |
| 6,000 | RM0.16220 | RM973.20 |
| 9,000 | RM0.15103 | RM1,359.27 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


