Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23
SOT 23

DZ23C18HE3-TP

DigiKey Part Number
353-DZ23C18HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C18HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C18HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C18HE3-TP
Description
DIODE ZENER ARRAY 18V SOT-23
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Manufacturer
MCC (Micro Commercial Components)
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
18 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,950
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83900RM8.39
100RM0.52400RM52.40
500RM0.38668RM193.34
1,000RM0.34223RM342.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28557RM856.71
6,000RM0.25697RM1,541.82
9,000RM0.24238RM2,181.42
15,000RM0.22598RM3,389.70
21,000RM0.21626RM4,541.46
30,000RM0.20681RM6,204.30
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800