



DZ23C3V6-TP | |
|---|---|
DigiKey Part Number | DZ23C3V6-TPMSTR-ND - Tape & Reel (TR) DZ23C3V6-TPMSCT-ND - Cut Tape (CT) DZ23C3V6-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V6-TP |
Description | DIODE ZENER ARRAY 3.6V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.74500 | RM7.45 |
| 100 | RM0.21670 | RM21.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16942 | RM508.26 |
| 6,000 | RM0.16179 | RM970.74 |
| 9,000 | RM0.15064 | RM1,355.76 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

