


EMD3-TP | |
|---|---|
DigiKey Part Number | 353-EMD3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMD3-TP |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 250MHz 200mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN - Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43160 | RM1,294.80 |
| 6,000 | RM0.39214 | RM2,352.84 |
| 9,000 | RM0.37202 | RM3,348.18 |
| 15,000 | RM0.34941 | RM5,241.15 |
| 21,000 | RM0.33602 | RM7,056.42 |
| 30,000 | RM0.32300 | RM9,690.00 |
| 75,000 | RM0.29550 | RM22,162.50 |
| Unit Price without VAT: | RM0.43160 |
|---|---|
| Unit Price with VAT: | RM0.47476 |

