Direct




ER1B-LTP | |
|---|---|
DigiKey Part Number | 353-ER1B-LTPTR-ND - Tape & Reel (TR) 353-ER1B-LTPCT-ND - Cut Tape (CT) 353-ER1B-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1B-LTP |
Description | DIODE STANDARD 100V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64500 | RM64.50 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42820 | RM428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36075 | RM1,082.25 |
| 6,000 | RM0.32673 | RM1,960.38 |
| 9,000 | RM0.30938 | RM2,784.42 |
| 15,000 | RM0.28988 | RM4,348.20 |
| 21,000 | RM0.27833 | RM5,844.93 |
| 30,000 | RM0.26711 | RM8,013.30 |
| 75,000 | RM0.24247 | RM18,185.25 |
| 150,000 | RM0.23640 | RM35,460.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |



