


ER5J-TP | |
|---|---|
DigiKey Part Number | ER5J-TPMSTR-ND - Tape & Reel (TR) ER5J-TPMSCT-ND - Cut Tape (CT) ER5J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER5J-TP |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.67500 | RM26.75 |
| 100 | RM1.75250 | RM175.25 |
| 500 | RM1.35544 | RM677.72 |
| 1,000 | RM1.22743 | RM1,227.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06482 | RM3,194.46 |
| 6,000 | RM0.98296 | RM5,897.76 |
| 9,000 | RM0.94125 | RM8,471.25 |
| 15,000 | RM0.89439 | RM13,415.85 |
| 21,000 | RM0.88650 | RM18,616.50 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

