16.5V Clamp 115A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0771P6-TP

DigiKey Part Number
353-ESD0771P6-TP-ND
Manufacturer
Manufacturer Product Number
ESD0771P6-TP
Description
TVS DIODE 7VWM 16.5VC DFN16102
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16.5V Clamp 115A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
16.5V
Current - Peak Pulse (10/1000µs)
115A (8/20µs)
Power - Peak Pulse
1875W (1.875kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
550pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM0.52269RM1,568.07
Unit Price without VAT:RM0.52269
Unit Price with VAT:RM0.57496