


ESD12VD3HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD12VD3HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD12VD3HE3-TP |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 280W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36075 | RM1,082.25 |
| 6,000 | RM0.32673 | RM1,960.38 |
| 9,000 | RM0.30938 | RM2,784.42 |
| 15,000 | RM0.28988 | RM4,348.20 |
| 21,000 | RM0.27833 | RM5,844.93 |
| 30,000 | RM0.26711 | RM8,013.30 |
| 75,000 | RM0.24247 | RM18,185.25 |
| 150,000 | RM0.23640 | RM35,460.00 |
| Unit Price without VAT: | RM0.36075 |
|---|---|
| Unit Price with VAT: | RM0.39683 |

