
ESD5V0D5HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0D5HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0D5HE3-TP |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.18624 | RM1,489.92 |
| 16,000 | RM0.16888 | RM2,702.08 |
| 24,000 | RM0.16003 | RM3,840.72 |
| 40,000 | RM0.15008 | RM6,003.20 |
| 56,000 | RM0.14419 | RM8,074.64 |
| 80,000 | RM0.13846 | RM11,076.80 |
| 200,000 | RM0.12589 | RM25,178.00 |
| Unit Price without VAT: | RM0.18624 |
|---|---|
| Unit Price with VAT: | RM0.20486 |

