ESDLC5V0LB-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 176,049
Unit Price: RM0.43000
Datasheet
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Micro Commercial Components Corporate Video

ESDLC5V0LB-TP

DigiKey Part Number
ESDLC5V0LB-TPMSTR-ND - Tape & Reel (TR)
ESDLC5V0LB-TPMSCT-ND - Cut Tape (CT)
ESDLC5V0LB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC5V0LB-TP
Description
TVS DIODE 5VWM 15VC 2DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
105W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.67800RM6.78
100RM0.42160RM42.16
500RM0.31662RM158.31
1,000RM0.24428RM244.28
2,000RM0.23837RM476.74
5,000RM0.22781RM1,139.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15760RM1,576.00
20,000RM0.15366RM3,073.20
30,000RM0.15059RM4,517.70
50,000RM0.14335RM7,167.50
70,000RM0.13298RM9,308.60
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000