18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDSBLC8V0AE2-TP

DigiKey Part Number
353-ESDSBLC8V0AE2-TPTR-ND - Tape & Reel (TR)
353-ESDSBLC8V0AE2-TPCT-ND - Cut Tape (CT)
353-ESDSBLC8V0AE2-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSBLC8V0AE2-TP
Description
TVS DIODE 8VWM 18VC 0201-A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.26000RM2.60
100RM0.15840RM15.84
500RM0.11394RM56.97
1,000RM0.09941RM99.41
2,000RM0.08716RM174.32
5,000RM0.07379RM368.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06550RM655.00
20,000RM0.05851RM1,170.20
30,000RM0.05792RM1,737.60
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300