


FS1M-TP | |
|---|---|
DigiKey Part Number | FS1M-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1M-TP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (HSMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (HSMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23519 | RM705.57 |
| 6,000 | RM0.21144 | RM1,268.64 |
| 9,000 | RM0.19932 | RM1,793.88 |
| 15,000 | RM0.18570 | RM2,785.50 |
| 21,000 | RM0.17762 | RM3,730.02 |
| 30,000 | RM0.16977 | RM5,093.10 |
| 75,000 | RM0.15254 | RM11,440.50 |
| 150,000 | RM0.14189 | RM21,283.50 |
| Unit Price without VAT: | RM0.23519 |
|---|---|
| Unit Price with VAT: | RM0.25871 |

