
GBJ5006L-BP | |
|---|---|
DigiKey Part Number | 353-GBJ5006L-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJ5006L-BP |
Description | BRIDGE RECT 1PHASE 600V 50A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.56000 | RM10.56 |
| 15 | RM6.33533 | RM95.03 |
| 105 | RM4.63724 | RM486.91 |
| 510 | RM3.74910 | RM1,912.04 |
| 1,005 | RM3.46308 | RM3,480.40 |
| 2,010 | RM3.21690 | RM6,465.97 |
| 5,010 | RM3.08600 | RM15,460.86 |
| Unit Price without VAT: | RM10.56000 |
|---|---|
| Unit Price with VAT: | RM11.61600 |


