


GBPC3508W-BP | |
|---|---|
DigiKey Part Number | 353-GBPC3508W-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508W-BP |
Description | BRIDGE RECT 1P 800V 35A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.85000 | RM17.85 |
| 10 | RM11.71400 | RM117.14 |
| 400 | RM6.90880 | RM2,763.52 |
| 800 | RM6.40314 | RM5,122.51 |
| 1,200 | RM6.14558 | RM7,374.70 |
| 2,000 | RM5.85626 | RM11,712.52 |
| 5,200 | RM5.40531 | RM28,107.61 |
| Unit Price without VAT: | RM17.85000 |
|---|---|
| Unit Price with VAT: | RM19.63500 |

