Parametric Equivalent
Parametric Equivalent

GBPC3510W-BP | |
|---|---|
DigiKey Part Number | 353-GBPC3510W-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510W-BP |
Description | BRIDGE RECT 1P 1KV 35A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC3510W | SMC Diode Solutions | 0 | 1655-GBPC3510W-ND | RM7.54000 | Parametric Equivalent |
| GBPC3510W | onsemi | 19 | GBPC3510WFS-ND | RM9.41000 | Parametric Equivalent |
| GBPC3510W | Navitas Semiconductor, Inc. | 0 | 1913-GBPC3510W-ND | RM9.58000 | Parametric Equivalent |
| GBPC3510W | Taiwan Semiconductor Corporation | 108 | 1801-GBPC3510W-ND | RM7.94000 | Parametric Equivalent |
| GBPC3510W-E4/51 | Vishay General Semiconductor - Diodes Division | 375 | GBPC3510W-E4/51GI-ND | RM11.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM6.46013 | RM2,584.05 |
| Unit Price without VAT: | RM6.46013 |
|---|---|
| Unit Price with VAT: | RM7.10614 |







