Parametric Equivalent
Parametric Equivalent



HER202G-AP | |
|---|---|
DigiKey Part Number | HER202G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER202G-AP |
Description | DIODE STANDARD 100V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.16166 | RM4,849.80 |
| Unit Price without VAT: | RM0.16166 |
|---|---|
| Unit Price with VAT: | RM0.17783 |



