



HSM05-TP | |
|---|---|
DigiKey Part Number | 353-HSM05-TPTR-ND - Tape & Reel (TR) 353-HSM05-TPCT-ND - Cut Tape (CT) 353-HSM05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM05-TP |
Description | TVS DIODE 5VWM 14VC SOT23 |
Customer Reference | |
Detailed Description | 14V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 320W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.49800 | RM49.80 |
| 500 | RM0.36706 | RM183.53 |
| 1,000 | RM0.32458 | RM324.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27047 | RM811.41 |
| 6,000 | RM0.24316 | RM1,458.96 |
| 9,000 | RM0.22922 | RM2,062.98 |
| 15,000 | RM0.21355 | RM3,203.25 |
| 21,000 | RM0.20427 | RM4,289.67 |
| 30,000 | RM0.19524 | RM5,857.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

