


KBP306G-BP | |
|---|---|
DigiKey Part Number | KBP306G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | KBP306G-BP |
Description | BRIDGE RECT 1PHASE 600V 3A GBP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 35 | RM2.11086 | RM73.88 |
| 105 | RM1.73810 | RM182.50 |
| 525 | RM1.34568 | RM706.48 |
| 1,015 | RM1.22494 | RM1,243.31 |
| 2,030 | RM1.11760 | RM2,268.73 |
| 5,005 | RM1.00302 | RM5,020.12 |
| 10,010 | RM0.93099 | RM9,319.21 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

