


MBR0560L-TP | |
|---|---|
DigiKey Part Number | MBR0560L-TPMSTR-ND - Tape & Reel (TR) MBR0560L-TPMSCT-ND - Cut Tape (CT) MBR0560L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0560L-TP |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24833 | RM744.99 |
| 6,000 | RM0.22345 | RM1,340.70 |
| 9,000 | RM0.21077 | RM1,896.93 |
| 15,000 | RM0.19650 | RM2,947.50 |
| 21,000 | RM0.18805 | RM3,949.05 |
| 30,000 | RM0.17983 | RM5,394.90 |
| 75,000 | RM0.16179 | RM12,134.25 |
| 150,000 | RM0.15064 | RM22,596.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

