


MBR10U150-TP | |
|---|---|
DigiKey Part Number | 353-MBR10U150-TPTR-ND - Tape & Reel (TR) 353-MBR10U150-TPCT-ND - Cut Tape (CT) 353-MBR10U150-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U150-TP |
Description | DIODE SCHOTTKY 150V 10A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.67500 | RM26.75 |
| 100 | RM1.75250 | RM175.25 |
| 500 | RM1.35544 | RM677.72 |
| 1,000 | RM1.22743 | RM1,227.43 |
| 2,000 | RM1.11973 | RM2,239.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.02912 | RM4,116.48 |
| 8,000 | RM0.95293 | RM7,623.44 |
| 12,000 | RM0.91412 | RM10,969.44 |
| 20,000 | RM0.88650 | RM17,730.00 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

