


MBRD20200CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD20200CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD20200CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD20200CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20200CTQ-TP |
Description | SCHOTTKY BARRIER RECTIFIER,DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 (DPAK) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.60000 | RM6.60 |
| 10 | RM4.16700 | RM41.67 |
| 100 | RM2.76700 | RM276.70 |
| 500 | RM2.16666 | RM1,083.33 |
| 1,000 | RM1.97342 | RM1,973.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.76423 | RM4,410.57 |
| 5,000 | RM1.63494 | RM8,174.70 |
| 7,500 | RM1.56909 | RM11,768.18 |
| 12,500 | RM1.49512 | RM18,689.00 |
| 17,500 | RM1.45132 | RM25,398.10 |
| 25,000 | RM1.40877 | RM35,219.25 |
| Unit Price without VAT: | RM6.60000 |
|---|---|
| Unit Price with VAT: | RM7.26000 |


