MBRL20100CT-BP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: RM7.05000
Datasheet

Similar


STMicroelectronics
In Stock: 3,012
Unit Price: RM2.29000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MBRL20100CT-BP

DigiKey Part Number
MBRL20100CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MBRL20100CT-BP
Description
DIODE ARR SCHOT 100V 20A TO220AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.68000RM7.68
10RM4.89300RM48.93
100RM3.29980RM329.98
500RM2.61742RM1,308.71
1,000RM2.39800RM2,398.00
2,000RM2.21346RM4,426.92
5,000RM2.19618RM10,980.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.68000
Unit Price with VAT:RM8.44800