MBRX130-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5,877
Unit Price: RM1.06000
Datasheet

Similar


onsemi
In Stock: 2,865
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 2,146
Unit Price: RM0.91000
Datasheet

Similar


onsemi
In Stock: 49,826
Unit Price: RM1.62000
Datasheet
Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-123
Micro Commercial Components Corporate Video

MBRX130-TP

DigiKey Part Number
MBRX130TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRX130-TP
Description
DIODE SCHOTTKY 30V 1A SOD123
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes