New Product
P-Channel 60 V 70A (Tc) 150W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 70A (Tc) 150W Surface Mount DFN5060
8-PowerTDFN

MCAC015P06YQ-TP

DigiKey Part Number
353-MCAC015P06YQ-TPTR-ND - Tape & Reel (TR)
353-MCAC015P06YQ-TPCT-ND - Cut Tape (CT)
353-MCAC015P06YQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC015P06YQ-TP
Description
P-CHANNEL MOSFET,DFN5060
Customer Reference
Detailed Description
P-Channel 60 V 70A (Tc) 150W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
55.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3324 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
150W
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
DFN5060
Rds On (Max) @ Id, Vgs
15mOhm @ 23A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,774
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.17000RM10.17
10RM6.52500RM65.25
100RM4.43490RM443.49
500RM3.54056RM1,770.28
1,000RM3.25298RM3,252.98
2,000RM3.01117RM6,022.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.74963RM13,748.15
10,000RM2.58812RM25,881.20
15,000RM2.50590RM37,588.50
Manufacturers Standard Package
Unit Price without VAT:RM10.17000
Unit Price with VAT:RM11.18700