


MCAC100N10YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC100N10YHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC100N10YHE3-TP |
Description | MOSFET N-CH 100 100A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 113W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 113W (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package DFN5060 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.19727 | RM20,986.35 |
| Unit Price without VAT: | RM4.19727 |
|---|---|
| Unit Price with VAT: | RM4.61700 |

