


MCAC10H03A-TP | |
|---|---|
DigiKey Part Number | 353-MCAC10H03A-TPTR-ND - Tape & Reel (TR) 353-MCAC10H03A-TPCT-ND - Cut Tape (CT) 353-MCAC10H03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC10H03A-TP |
Description | MOSFET N-CH 30 100A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 49W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3865 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 49W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.10500 | RM31.05 |
| 100 | RM2.04680 | RM204.68 |
| 500 | RM1.59246 | RM796.23 |
| 1,000 | RM1.44618 | RM1,446.18 |
| 2,000 | RM1.32621 | RM2,652.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.18992 | RM5,949.60 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

