N-Channel 100 V 196A (Tc) 263W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 196A (Tc) 263W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC3D4N10YH-TP

DigiKey Part Number
353-MCAC3D4N10YH-TPTR-ND - Tape & Reel (TR)
353-MCAC3D4N10YH-TPCT-ND - Cut Tape (CT)
353-MCAC3D4N10YH-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC3D4N10YH-TP
Description
N-CHANNEL MOSFET,DFN5060
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 196A (Tc) 263W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4738 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
263W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.72000RM9.72
10RM6.24900RM62.49
100RM4.26840RM426.84
500RM3.42172RM1,710.86
1,000RM3.37350RM3,373.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.75611RM13,780.55
Manufacturers Standard Package
Unit Price without VAT:RM9.72000
Unit Price with VAT:RM10.69200