


MCGL2D1N03YL-TP | |
|---|---|
DigiKey Part Number | 353-MCGL2D1N03YL-TPTR-ND - Tape & Reel (TR) 353-MCGL2D1N03YL-TPCT-ND - Cut Tape (CT) 353-MCGL2D1N03YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGL2D1N03YL-TP |
Description | N-CHANNEL MOSFET,PDFN3333-B |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 50W (Tj) Surface Mount PDFN3333 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2630 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PDFN3333 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 20A, 10V |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.07700 | RM30.77 |
| 100 | RM2.01570 | RM201.57 |
| 500 | RM1.55874 | RM779.37 |
| 1,000 | RM1.41154 | RM1,411.54 |
| 2,000 | RM1.28767 | RM2,575.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.15361 | RM5,768.05 |
| 10,000 | RM1.07075 | RM10,707.50 |
| 15,000 | RM1.02855 | RM15,428.25 |
| 25,000 | RM0.98115 | RM24,528.75 |
| 35,000 | RM0.95309 | RM33,358.15 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

