
MCQ15N10YA-TP | |
|---|---|
DigiKey Part Number | 353-MCQ15N10YA-TPTR-ND - Tape & Reel (TR) 353-MCQ15N10YA-TPCT-ND - Cut Tape (CT) 353-MCQ15N10YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ15N10YA-TP |
Description | MOSFET N-CH DFN3333 |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) 3.8W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2270 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM4.86200 | RM48.62 |
| 100 | RM3.25600 | RM325.60 |
| 500 | RM2.56684 | RM1,283.42 |
| 1,000 | RM2.34501 | RM2,345.01 |
| 2,000 | RM2.15845 | RM4,316.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.00159 | RM8,006.36 |
| 8,000 | RM1.86973 | RM14,957.84 |
| 12,000 | RM1.80258 | RM21,630.96 |
| 20,000 | RM1.72717 | RM34,543.40 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |

