N-Channel 60 V 8.2A (Ta) 1.25W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 8.2A (Ta) 1.25W (Ta) Surface Mount 8-SOP
Micro Commercial Components Corporate Video

MCQ4438-TP

DigiKey Part Number
MCQ4438-TPMSTR-ND - Tape & Reel (TR)
MCQ4438-TPMSCT-ND - Cut Tape (CT)
MCQ4438-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ4438-TP
Description
MOSFET N-CH 60V 8.2A 8SOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8.2A (Ta) 1.25W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 7.9A, 4.5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.12800RM21.28
100RM1.38020RM138.02
500RM1.05750RM528.75
1,000RM0.95352RM953.52
2,000RM0.86598RM1,731.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.79231RM3,169.24
8,000RM0.73035RM5,842.80
12,000RM0.69879RM8,385.48
20,000RM0.66332RM13,266.40
28,000RM0.64912RM18,175.36
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300