N-Channel 60 V 5A (Ta) 2.5W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT05N06-TP

DigiKey Part Number
353-MCT05N06-TPTR-ND - Tape & Reel (TR)
353-MCT05N06-TPCT-ND - Cut Tape (CT)
353-MCT05N06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT05N06-TP
Description
N-CHANNEL MOSFET,SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 2.5W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1018 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.48700RM34.87
100RM2.31080RM231.08
500RM1.80672RM903.36
1,000RM1.64444RM1,644.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.46874RM3,671.85
5,000RM1.36016RM6,800.80
7,500RM1.30485RM9,786.38
12,500RM1.26671RM15,833.88
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200