
MCTL80N20Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL80N20Y-TPTR-ND - Tape & Reel (TR) 353-MCTL80N20Y-TPCT-ND - Cut Tape (CT) 353-MCTL80N20Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL80N20Y-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Customer Reference | |
Detailed Description | N-Channel 200 V 80A (Tc) 250W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10387 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 30A, 10V |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.74000 | RM27.74 |
| 10 | RM18.58900 | RM185.89 |
| 100 | RM13.41180 | RM1,341.18 |
| 500 | RM11.57414 | RM5,787.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.90164 | RM19,803.28 |
| 4,000 | RM9.45600 | RM37,824.00 |
| Unit Price without VAT: | RM27.74000 |
|---|---|
| Unit Price with VAT: | RM30.51400 |










