MJD112-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 4,563
Unit Price: RM4.93000
Datasheet

Similar


onsemi
In Stock: 168
Unit Price: RM5.24000
Datasheet

Similar


onsemi
In Stock: 3,249
Unit Price: RM7.21000
Datasheet

Similar


onsemi
In Stock: 9,116
Unit Price: RM6.23000
Datasheet

Similar


onsemi
In Stock: 166,195
Unit Price: RM4.10000
Datasheet

Similar


onsemi
In Stock: 75
Unit Price: RM4.41000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 2 A 25MHz 1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 2 A 25MHz 1 W Surface Mount DPAK
Micro Commercial Components Corporate Video

MJD112-TP

DigiKey Part Number
MJD112-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD112-TP
Description
TRANS NPN 100V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 25MHz 1 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1 W
Frequency - Transition
25MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes