MMBZ5251B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6,311
Unit Price: RM0.47000
Datasheet
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBZ5251B-TP

DigiKey Part Number
353-MMBZ5251B-TPTR-ND - Tape & Reel (TR)
353-MMBZ5251B-TPCT-ND - Cut Tape (CT)
353-MMBZ5251B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5251B-TP
Description
DIODE ZENER 22V 350MW SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12184RM365.52
6,000RM0.10835RM650.10
9,000RM0.10146RM913.14
15,000RM0.09372RM1,405.80
21,000RM0.08912RM1,871.52
30,000RM0.08465RM2,539.50
75,000RM0.07484RM5,613.00
150,000RM0.06877RM10,315.50
300,000RM0.06366RM19,098.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700