


MMS9015HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMS9015HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS9015HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS9015HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9015HE3-L-TP |
Description | TRANS PNP 45V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A RFG | Taiwan Semiconductor Corporation | 12,082 | 1801-BC857ARFGCT-ND | RM0.17000 | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4,325 | 1801-BC857BRFGCT-ND | RM0.17000 | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 8,540 | 1801-BC857CRFGCT-ND | RM0.17000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.38930 | RM38.93 |
| 500 | RM0.28494 | RM142.47 |
| 1,000 | RM0.25106 | RM251.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20787 | RM623.61 |
| 6,000 | RM0.18605 | RM1,116.30 |
| 9,000 | RM0.17491 | RM1,574.19 |
| 15,000 | RM0.16239 | RM2,435.85 |
| 21,000 | RM0.15496 | RM3,254.16 |
| 30,000 | RM0.14774 | RM4,432.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

