Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5234BHE3-TP

DigiKey Part Number
353-MMSZ5234BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5234BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5234BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234BHE3-TP
Description
DIODE ZENER 6.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5234BGood-Ark Semiconductor10,5834786-MMSZ5234BCT-NDRM0.51000Parametric Equivalent
MMSZ5234B-AU_R1_000A1Panjit International Inc.2,4703757-MMSZ5234B-AU_R1_000A1CT-NDRM0.55000Parametric Equivalent
MMSZ5234B_R1_00001Panjit International Inc.23,2043757-MMSZ5234B_R1_00001CT-NDRM0.43000Parametric Equivalent
In-Stock: 6,300
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.71300RM7.13
100RM0.44480RM44.48
500RM0.32670RM163.35
1,000RM0.28845RM288.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23966RM718.98
6,000RM0.21501RM1,290.06
9,000RM0.20244RM1,821.96
15,000RM0.18829RM2,824.35
21,000RM0.17991RM3,778.11
30,000RM0.17176RM5,152.80
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800