Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5235B-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5235B-TPTR-ND - Tape & Reel (TR) 353-MMSZ5235B-TPCT-ND - Cut Tape (CT) 353-MMSZ5235B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B-TP |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4692T1G | onsemi | 53,686 | MMSZ4692T1GOSCT-ND | RM0.67000 | Direct |
| MMSZ6V8T1G | onsemi | 12,951 | MMSZ6V8T1GOSCT-ND | RM0.67000 | Direct |
| SZMMSZ4692T1G | onsemi | 4,425 | SZMMSZ4692T1GOSCT-ND | RM1.50000 | Direct |
| SZMMSZ6V8T1G | onsemi | 723 | SZMMSZ6V8T1GOSCT-ND | RM1.66000 | Direct |
| BZT52C6V8-7 | Diodes Incorporated | 0 | BZT52C6V8-7DICT-ND | RM1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.45000 | RM4.50 |
| 100 | RM0.27650 | RM27.65 |
| 500 | RM0.20066 | RM100.33 |
| 1,000 | RM0.17601 | RM176.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14449 | RM433.47 |
| 6,000 | RM0.12855 | RM771.30 |
| 9,000 | RM0.12042 | RM1,083.78 |
| 15,000 | RM0.11126 | RM1,668.90 |
| 21,000 | RM0.10583 | RM2,222.43 |
| 30,000 | RM0.10055 | RM3,016.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |





