
MMSZ5237BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5237BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5237BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5237BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237BHE3-TP |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-AU_R1_000A1 | Panjit International Inc. | 1,880 | 3757-MMSZ5237B-AU_R1_000A1CT-ND | RM0.55000 | Parametric Equivalent |
| MMSZ5237B_R1_00001 | Panjit International Inc. | 7,168 | 3757-MMSZ5237B_R1_00001CT-ND | RM0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.44480 | RM44.48 |
| 500 | RM0.32670 | RM163.35 |
| 1,000 | RM0.28845 | RM288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23966 | RM718.98 |
| 6,000 | RM0.21501 | RM1,290.06 |
| 9,000 | RM0.20244 | RM1,821.96 |
| 15,000 | RM0.18829 | RM2,824.35 |
| 21,000 | RM0.17991 | RM3,778.11 |
| 30,000 | RM0.17176 | RM5,152.80 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

