


MMSZ5244C-TP | |
|---|---|
DigiKey Part Number | MMSZ5244C-TPMSTR-ND - Tape & Reel (TR) MMSZ5244C-TPMSCT-ND - Cut Tape (CT) MMSZ5244C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244C-TP |
Description | DIODE ZENER 14V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5244B TR PBFREE | Central Semiconductor Corp | 22,270 | 1514-CMHZ5244BTRPBFREECT-ND | RM2.13000 | Similar |
| DDZ9701T-7 | Diodes Incorporated | 3,324 | 31-DDZ9701T-7CT-ND | RM1.65000 | Similar |
| MMSZ4701-E3-08 | Vishay General Semiconductor - Diodes Division | 24,093 | MMSZ4701-E3-08GICT-ND | RM1.77000 | Similar |
| MMSZ5244B-E3-08 | Vishay General Semiconductor - Diodes Division | 7,475 | MMSZ5244B-E3-08GICT-ND | RM1.77000 | Similar |
| MMSZ5244ET1G | onsemi | 5,421 | MMSZ5244ET1GOSCT-ND | RM1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.44900 | RM4.49 |
| 100 | RM0.27580 | RM27.58 |
| 500 | RM0.20016 | RM100.08 |
| 1,000 | RM0.17557 | RM175.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14413 | RM432.39 |
| 6,000 | RM0.12823 | RM769.38 |
| 9,000 | RM0.12011 | RM1,080.99 |
| 15,000 | RM0.11098 | RM1,664.70 |
| 21,000 | RM0.10557 | RM2,216.97 |
| 30,000 | RM0.10030 | RM3,009.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

