
MMSZ5248BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5248BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5248BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5248BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BHE3-TP |
Description | DIODE ZENER 18V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ5248ET1G | onsemi | 32,008 | SZMMSZ5248ET1GOSCT-ND | RM1.54000 | Similar |
| MMSZ5248B | Good-Ark Semiconductor | 9,947 | 4786-MMSZ5248BCT-ND | RM0.51000 | Parametric Equivalent |
| MMSZ5248B_R1_00001 | Panjit International Inc. | 105,084 | 3757-MMSZ5248B_R1_00001CT-ND | RM0.59000 | Parametric Equivalent |
| MMSZ5248BH RHG | Taiwan Semiconductor Corporation | 5,660 | 1801-MMSZ5248BHRHGCT-ND | RM0.91000 | Parametric Equivalent |
| MMSZ5248BT3G | onsemi | 7,134 | MMSZ5248BT3GOSCT-ND | RM1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.19000 | RM1.19 |
| 10 | RM0.71500 | RM7.15 |
| 100 | RM0.44600 | RM44.60 |
| 500 | RM0.32754 | RM163.77 |
| 1,000 | RM0.28918 | RM289.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24027 | RM720.81 |
| 6,000 | RM0.21556 | RM1,293.36 |
| 9,000 | RM0.20295 | RM1,826.55 |
| 15,000 | RM0.18877 | RM2,831.55 |
| 21,000 | RM0.18037 | RM3,787.77 |
| 30,000 | RM0.17220 | RM5,166.00 |
| Unit Price without VAT: | RM1.19000 |
|---|---|
| Unit Price with VAT: | RM1.30900 |

