MMSZ5259B-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 15,175
Unit Price: RM0.67000
Datasheet

Direct


onsemi
In Stock: 5,464
Unit Price: RM1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.28795
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.12406
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.25567
Datasheet

Similar


Diodes Incorporated
In Stock: 2,099
Unit Price: RM0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,717
Unit Price: RM0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,770
Unit Price: RM1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,176
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: RM0.67000
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5259B-TP

DigiKey Part Number
353-MMSZ5259B-TPTR-ND - Tape & Reel (TR)
353-MMSZ5259B-TPCT-ND - Cut Tape (CT)
353-MMSZ5259B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5259B-TP
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ39T1Gonsemi15,175MMSZ39T1GOSCT-NDRM0.67000Direct
SZMMSZ39T1Gonsemi5,464488-SZMMSZ39T1GCT-NDRM1.46000Direct
BZT52C39-13Diodes Incorporated0BZT52C39-13DITR-NDRM0.28795Similar
BZT52C39-13-FDiodes Incorporated0BZT52C39-13-FDITR-NDRM0.12406Similar
BZT52C39-7Diodes Incorporated0BZT52C39-7DITR-NDRM0.25567Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.44900RM4.49
100RM0.27580RM27.58
500RM0.20016RM100.08
1,000RM0.17557RM175.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14413RM432.39
6,000RM0.12823RM769.38
9,000RM0.12011RM1,080.99
15,000RM0.11098RM1,664.70
21,000RM0.10557RM2,216.97
30,000RM0.10030RM3,009.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500