Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5260BHE3-TP

DigiKey Part Number
353-MMSZ5260BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5260BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5260BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5260BHE3-TP
Description
DIODE ZENER 43V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
93 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5260BGood-Ark Semiconductor5,9804786-MMSZ5260BCT-NDRM0.51000Parametric Equivalent
MMSZ5260B-AU_R1_000A1Panjit International Inc.2,9703757-MMSZ5260B-AU_R1_000A1CT-NDRM0.59000Parametric Equivalent
MMSZ5260B_R1_00001Panjit International Inc.2,9273757-MMSZ5260B_R1_00001CT-NDRM0.43000Parametric Equivalent
In-Stock: 6,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23966RM718.98
6,000RM0.21501RM1,290.06
9,000RM0.20244RM1,821.96
15,000RM0.18829RM2,824.35
21,000RM0.17991RM3,778.11
30,000RM0.17176RM5,152.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200