


MSJP11N65A-BP | |
|---|---|
DigiKey Part Number | 353-MSJP11N65A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MSJP11N65A-BP |
Description | N-CHANNEL MOSFET,TO-220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A 83.3W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 763 pF @ 25 V |
FET Type | Power Dissipation (Max) 83.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 396mOhm @ 3.2A, 10V | Base Product Number |
| Tube: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.36000 | RM12.36 |
| 50 | RM6.08940 | RM304.47 |
| 100 | RM5.48100 | RM548.10 |
| 500 | RM4.41366 | RM2,206.83 |
| 1,000 | RM4.07063 | RM4,070.63 |
| 2,000 | RM3.78223 | RM7,564.46 |
| 5,000 | RM3.47038 | RM17,351.90 |
| 10,000 | RM3.27782 | RM32,778.20 |
| Unit Price without VAT: | RM12.36000 |
|---|---|
| Unit Price with VAT: | RM13.59600 |

