SMBJ10CA-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,275
Unit Price: RM0.95000
Datasheet

Similar


YAGEO
In Stock: 1,500
Unit Price: RM1.46000
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJ10CA-TP-HF

DigiKey Part Number
353-SMBJ10CA-TP-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ10CA-TP-HF
Description
TVS DIODE 10VWM 17VC DO214AA
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.