
P5KE6.5A-TP | |
|---|---|
DigiKey Part Number | 353-P5KE6.5A-TP-ND |
Manufacturer | |
Manufacturer Product Number | P5KE6.5A-TP |
Description | TVS DIODE 6.5VWM 11.2VC DO15 |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |

