P5KE70A-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM3.76027
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM3.76027
Datasheet
113V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5KE70A-AP

DigiKey Part Number
353-P5KE70A-AP-ND
Manufacturer
Manufacturer Product Number
P5KE70A-AP
Description
TVS DIODE 70VWM 113VC DO15
Customer Reference
Detailed Description
113V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
500W
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP70A/BYAGEO013-5KP70A/BTB-NDRM3.76027Similar
5KP70A/TR13YAGEO013-5KP70A/TR13TR-NDRM3.76027Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types